- Home ›
- All Products›
- YE572113-30RSMM
YE572113-30RSMM
TE Connectivity / Laird Antennas
Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount
Search Keywords: YE57211330RSMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YE572113-30RSMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$53.14
5
$47.42
10
$44.17
25
$42.88
50
$38.91
100
$36.36
250 +
$35.82
Click for Quote
Log in
to unlock special pricing