- Home ›
- All Products›
- YB1503
RF Antenna - VHF - 162MHz - 150 to 174MHz Range - Yagi, 3-Element - 1 Band - 2 VSWR - 7.1dB Gain - 300 W - N Type Female Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RF Antenna - VHF - 162MHz - 150 to 174MHz Range - Yagi, 3-Element - 1 Band - 2 VSWR - 7.1dB Gain - 300 W - N Type Female Termination - Bracket Mount.
Search Keywords: YB1503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YB1503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MX
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$142.49
5
$140.56
10
$129.16
20
$128.84
50
$119.88
100 +
$118.44
Click for Quote
Log in
to unlock special pricing