Image is representational - see mfr. specs

YAGI,860-960MHz 5,9dBi

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
YAGI,860-960MHz 5,9dBi
Search Keywords: YA99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    YA9-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    CN
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gain (Max):
    9 dB
  • Cable Length:
    1.51 ft, .46 m
  • Frequency Band:
    860 – 960 MHz
  • Antenna Style:
    Yagi/Log Periodic
  • Wireless Application:
    ISM , LoRaWAN
  • Mounting Type:
    Pole/Mast/Bracket Mount
  • Band Type:
    Single Band
  • Antenna Type:
    Yagi
  • Port Configuration:
    Single Port
  • Mounting Location:
    External
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$63.15
5
$56.35
10
$46.87
25
$44.86
50
$41.58
100
$40.47
250 +
$39.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!