- Home ›
- All Products›
- YA9-13
Yagi,Std,18in,NF 860-960MHz,13dBi,SS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi,Std,18in,NF 860-960MHz,13dBi,SS
Search Keywords: YA913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YA9-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):13 dB
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Port Configuration:Single Port
-
Mounting Location:External
-
Antenna Type:Yagi
-
Antenna Style:Yagi/Log Periodic
-
Cable Length:1.51 ft, .46 m
-
Frequency Band:860 – 960 MHz
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$81.63
5
$75.54
10
$64.75
20
$61.97
50
$57.44
100 +
$55.91
Click for Quote
Log in
to unlock special pricing