- Home ›
- All Products›
- YA9-11
Yagi,Std,18in,NF 860-960MHz,11dBi,SS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi,Std,18in,NF 860-960MHz,11dBi,SS
Search Keywords: YA911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YA9-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Cable Length:1.51 ft, .46 m
-
Gain (Max):11 dB
-
Antenna Style:Yagi/Log Periodic
-
Frequency Band:860 – 960 MHz
-
Wireless Application:ISM , LoRaWAN
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Yagi
-
Mounting Location:External
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$80.28
5
$71.63
10
$59.57
25
$57.01
50
$52.85
100
$51.44
250 +
$50.76
Click for Quote
Log in
to unlock special pricing