- Home ›
- All Products›
- Y89612
YAGI,FWG,12,896-970MHz 11dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
YAGI,FWG,12,896-970MHz 11dBi
Search Keywords: Y89612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:Y89612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:IN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Yagi
-
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Frequency Band:896 – 970 MHz
-
Port Configuration:Single Port
-
Mounting Location:External
-
Antenna Style:Yagi/Log Periodic
-
Gain (Max):11 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$239.10
5
$232.46
10
$212.08
20
$206.43
50
$192.70
100 +
$187.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments