- Home ›
- All Products›
- Y8066
YAGI,FWG,6,806-896MHZ 851,11dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
YAGI,FWG,6,806-896MHZ 851,11dBi,
Search Keywords: Y8066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:Y8066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:IN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Yagi/Log Periodic
-
Antenna Type:Yagi
-
Gain (Max):9.2 dB
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:ISM , LoRaWAN
-
Frequency Band:806 – 896 MHz
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$183.87
5
$177.22
10
$161.57
20
$158.91
50
$147.22
100 +
$145.15
Click for Quote
Log in
to unlock special pricing