- Home ›
- All Products›
- Y1505
YAGI,GLD,5,150-174 MHz 9.2dBi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
YAGI,GLD,5,150-174 MHz 9.2dBi
Search Keywords: Y1505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:Y1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:IN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:150 – 174 MHz
-
Mounting Location:External
-
Antenna Type:Yagi
-
Antenna Style:Yagi/Log Periodic
-
Band Type:Single Band
-
Gain (Max):9.2 dB
-
Wireless Application:VHF
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$347.15
3
$342.92
5
$342.06
10
$296.34
20 +
$290.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments