- Home ›
- All Products›
- VLT69273B11J-518A
VLT69273B11J-518A
TE Connectivity / Laird Antennas
VEHL PUCK,BLACK,3 PORTS 17FT,LTE,WIFI,GN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
VEHL PUCK,BLACK,3 PORTS 17FT,LTE,WIFI,GN
Search Keywords: VLT69273B11J518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VLT69273B11J-518A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Cable Length:17 ft, 5.18 m
-
Antenna Style:Disk-Puck , Vehicular
-
Band Type:Multi Band
-
Gain (Max):6 dB
-
Frequency Band:1710 – 2700 MHz, 2300 – 2700 MHz, 4900 – 5900 MHz, 698 – 960 MHz
-
Antenna Type:Dome/Puck
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Multiple Ports
-
Wireless Application:Cellular , GNSS , Vehicular
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$129.04
3
$127.10
5
$125.20
10 +
$96.74
Click for Quote
Log in
to unlock special pricing