- Home ›
- All Products›
- VLQ69273W22N-518A
VLQ69273W22N-518A
TE Connectivity / Laird Antennas
4-Port 4G-WIFI WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
4-Port 4G-WIFI WHITE
Search Keywords: VLQ69273W22N518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VLQ69273W22N-518A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Multiple Ports
-
Frequency Band:1710 – 2700 MHz, 2300 – 2700 MHz, 4900 – 5900 MHz, 698 – 960 MHz
-
Cable Length:17 ft, 5.18 m
-
Mounting Location:External
-
Antenna Style:Disk-Puck , Vehicular
-
Gain (Max):6 dB
-
Band Type:Multi Band
-
Wireless Application:Cellular , GNSS , Vehicular
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$181.87
2
$174.60
8
$167.62
21
$160.92
63 +
$154.47
Click for Quote
Log in
to unlock special pricing