- Home ›
- All Products›
- VLQ69273B21G-518A
VLQ69273B21G-518A
TE Connectivity / Laird Antennas
4-Port 4G-WIFI-GPS BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
4-Port 4G-WIFI-GPS BLACK
Search Keywords: VLQ69273B21G518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VLQ69273B21G-518A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Dome/Puck
-
Port Configuration:Multiple Ports
-
Frequency Band:1575.42 MHz, 1710 – 2700 MHz, 698 – 960 MHz
-
Band Type:Multi Band
-
Mounting Location:External
-
Gain (Max):4.8 dB
-
Antenna Style:Disk-Puck , Vehicular
-
Cable Length:17 ft, 5.18 m
-
Wireless Application:Cellular , GNSS , Vehicular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$251.17
3
$244.19
5
$243.58
10
$183.04
20 +
$178.16
Click for Quote
Log in
to unlock special pricing