- Home ›
- All Products›
- VFT69383W2NJN-518Q
VFT69383W2NJN-518Q
TE Connectivity / Laird Antennas
VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH
Search Keywords: VFT69383W2NJN518Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VFT69383W2NJN-518Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Port Configuration:Multiple Ports
-
Frequency Band:1690 – 1880 MHz, 1850 – 1990 MHz, 1910 – 2180 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 3300 – 3800 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Wireless Application:5G , Cellular , GNSS , Wi-Fi
-
Band Type:Multi Band
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Shark Fin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$152.79
5
$141.39
10
$104.33
20
$98.62
50
$88.41
100 +
$82.26
Click for Quote
Log in
to unlock special pricing