- Home ›
- All Products›
- VFP69383B22JN-518J
VFP69383B22JN-518J
TE Connectivity / Laird Antennas
INFRA M2M,VEHICULAR,MIMO FIN PROFILE,5 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
INFRA M2M,VEHICULAR,MIMO FIN PROFILE,5 P
Search Keywords: VFP69383B22JN518J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VFP69383B22JN-518J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Gain (Max):7.5 dB
-
Wireless Application:5G , Cellular , GNSS , Wi-Fi
-
Port Configuration:Multiple Ports
-
Frequency Band:1559 – 1606 MHz, 1559.05 – 1563.14 MHz, 1574.42 – 1576.42 MHz, 1598.06 – 1605.89 MHz, 1690 – 3800 MHz, 2400 – 2500 MHz, 4900 – 6000 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Cable Length:17 ft, 5.18 m
-
Band Type:Multi Band
-
Antenna Style:Vehicular
-
Mounting Location:External
-
Antenna Type:Shark Fin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$144.79
5
$140.76
10
$138.84
20
$138.49
50
$124.47
100 +
$115.80
Click for Quote
Log in
to unlock special pricing