- Home ›
- All Products›
- VFH69383B23JW-518J
VFH69383B23JW-518J
TE Connectivity / Laird Antennas
INFRA M2M,VEHICULAR,MIMO FIN PROFILE,6 P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
INFRA M2M,VEHICULAR,MIMO FIN PROFILE,6 P
Search Keywords: VFH69383B23JW518J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VFH69383B23JW-518J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Frequency Band:1559 – 1606 MHz, 1559.05 – 1563.14 MHz, 1574.42 – 1576.42 MHz, 1598.06 – 1605.89 MHz, 1690 – 3800 MHz, 2400 – 2500 MHz, 4900 – 6000 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Antenna Style:Vehicular
-
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:5G , Cellular , GNSS , Wi-Fi
-
Gain (Max):7.4 dB
-
Mounting Location:External
-
Antenna Type:Shark Fin
-
Band Type:Multi Band
-
Cable Length:17 ft, 5.18 m
-
Port Configuration:Multiple Ports
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$249.16
2
$239.20
6
$229.63
15
$220.44
45 +
$211.63
Click for Quote
Log in
to unlock special pricing