- Home ›
- All Products›
- VFH69383B22JU-518J
VFH69383B22JU-518J
TE Connectivity / Laird Antennas
INFRA M2M,VEHICULAR,MIMO FIN PROF.6PORTS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
INFRA M2M,VEHICULAR,MIMO FIN PROF.6PORTS
Search Keywords: VFH69383B22JU518J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:VFH69383B22JU-518J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Vehicular
-
Gain (Max):7.6 dB
-
Frequency Band:1559.05 – 1563.14 MHz, 1574.42 – 1576.42 MHz, 1598.06 – 1605.89 MHz, 1690 – 3800 MHz, 2400 – 2500 MHz, 380 – 520 MHz, 4900 – 6000 MHz, 698 – 806 MHz, 824 – 894 MHz, 880 – 960 MHz
-
Cable Length:17 ft, 5.18 m
-
Mounting Location:External
-
Band Type:Multi Band
-
Wireless Application:5G , Cellular , GNSS , Wi-Fi
-
Antenna Type:Shark Fin
-
Port Configuration:Multiple Ports
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$255.39
3
$248.29
5
$247.67
10
$186.12
20 +
$181.16
Click for Quote
Log in
to unlock special pricing