- Home ›
- All Products›
- TRAT1500
TRAT1500
TE Connectivity / Laird Antennas
OMNI,PH,NMO,150-168 WHT,0,60
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PH,NMO,150-168 WHT,0,60
Search Keywords: TRAT1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRAT1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Antenna Style:Vehicular
-
Wireless Application:VHF
-
Port Configuration:Single Port
-
Mounting Location:External
-
Frequency Band:150 – 168 MHz
-
Gain (Max):3 dB
-
Band Type:Single Band
-
Mounting Type:Stud/Screw/Lug Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$110.73
5
$102.46
10
$99.49
20
$94.04
50
$84.31
100 +
$78.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments