- Home ›
- All Products›
- TRAT1420
TRAT1420
TE Connectivity / Laird Antennas
OMNI,PH,NMO,142-160 WHT,0,60
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PH,NMO,142-160 WHT,0,60
Search Keywords: TRAT1420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRAT1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Vehicular
-
Band Type:Single Band
-
Frequency Band:142 – 160 MHz
-
Mounting Location:External
-
Port Configuration:Single Port
-
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:VHF
-
Antenna Type:Dome/Puck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$114.42
5
$102.97
8
$90.10
10 +
$88.30
Click for Quote
Log in
to unlock special pricing