- Home ›
- All Products›
- TRABT1500
TRABT1500
TE Connectivity / Laird Antennas
OMNI,PH,NMO,150-168 BLK,0,60
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PH,NMO,150-168 BLK,0,60
Search Keywords: TRABT1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRABT1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Vehicular
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Mounting Location:External
-
Gain (Max):3 dB
-
Frequency Band:150 – 168 MHz
-
Wireless Application:VHF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$85.48
5
$82.17
10
$80.99
20
$78.81
50
$71.66
100 +
$67.15
Click for Quote
Log in
to unlock special pricing