- Home ›
- All Products›
- TRAB806-17103
TRAB806-17103
TE Connectivity / Laird Antennas
TRAB806-17103
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
TRAB806-17103
Search Keywords: TRAB80617103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRAB806-17103
-
Alias/AKA:TRAB806/17103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Gain (Max):3 dB
-
Wireless Application:ISM , LoRaWAN
-
Port Configuration:Single Port
-
Antenna Type:Dome/Puck
-
Mounting Type:Stud/Screw/Lug Mount
-
Frequency Band:1575.42 MHz, 1710 – 1880 MHz, 1850 – 1990 MHz, 1900 – 2170 MHz, 2400 – 2500 MHz, 806 – 896 MHz, 890 – 960 MHz
-
Band Type:Multi Band
-
Antenna Style:Vehicular
-
Mounting Location:External
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$50.74
5
$45.28
10
$43.93
25
$42.65
50
$37.14
100
$34.08
250 +
$33.63
Click for Quote
Log in
to unlock special pricing