- Home ›
- All Products›
- TRAB4303
TRAB4303
TE Connectivity / Laird Antennas
OMNI,PH,NMO,430-450 BLK,3,150,3/4 TRN MT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,PH,NMO,430-450 BLK,3,150,3/4 TRN MT
Search Keywords: TRAB4303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRAB4303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Baton/Stick
-
Mounting Location:External
-
Band Type:Single Band
-
Gain (Max):3 dB
-
Port Configuration:Single Port
-
Frequency Band:430 – 450 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:ISM , UHF
-
Antenna Style:Vehicular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$47.34
5
$42.25
10
$40.98
25
$39.80
50
$34.64
100
$32.67
250 +
$31.38
Click for Quote
Log in
to unlock special pricing