- Home ›
- All Products›
- TRAB24-49003P
TRAB24-49003P
TE Connectivity / Laird Antennas
OMNI,Ph,2400/4900MHz BK,3 dBi,60W,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,2400/4900MHz BK,3 dBi,60W,
Search Keywords: TRAB2449003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRAB24-49003P
-
Alias/AKA:TRAB24/49003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Antenna Type:Baton/Stick
-
Gain (Max):3 dB
-
Antenna Style:Vehicular
-
Frequency Band:2400 – 2500 MHz, 4900 – 5850 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Dual Band
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$67.97
5
$67.18
10
$57.01
25
$53.34
50
$53.07
100
$50.85
250 +
$50.59
Click for Quote
Log in
to unlock special pricing