- Home ›
- All Products›
- TRA9023N
TRA9023N
TE Connectivity / Laird Antennas
The TRA9023N is a low-profile, omnidirectional NMO mount antenna that operates in the 902-928 MHz frequency range and does not ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The TRA9023N is a low-profile, omnidirectional NMO mount antenna that operates in the 902-928 MHz frequency range and does not require a ground plane.
Search Keywords: TRA9023N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA9023N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Dome/Puck
-
Port Configuration:Single Port
-
Wireless Application:ISM , LoRaWAN
-
Mounting Location:External
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
-
Frequency Band:902 – 928 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$50.60
5
$47.41
10
$38.34
25
$35.85
50
$35.67
100
$35.50
250 +
$34.62
Click for Quote
Log in
to unlock special pricing