- Home ›
- All Products›
- TRA9023
TRA9023
TE Connectivity / Laird Antennas
OMNI,Ph,NMO,902-928MHZ 3,3/4 MNO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,NMO,902-928MHZ 3,3/4 MNO
Search Keywords: TRA9023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA9023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Vehicular
-
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Mounting Location:External
-
Gain (Max):3 dB
-
Port Configuration:Single Port
-
Frequency Band:902 – 928 MHz
-
Antenna Type:Baton/Stick
-
Mounting Type:Stud/Screw/Lug Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$54.92
10
$41.19
15
$38.44
20 +
$37.68
Click for Quote
Log in
to unlock special pricing