- Home ›
- All Products›
- TRA8063
TRA8063
TE Connectivity / Laird Antennas
OMNI,Ph,NMO,806-866 MHz 3,MGM PMT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,NMO,806-866 MHz 3,MGM PMT
Search Keywords: TRA8063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA8063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Vehicular
-
Mounting Location:External
-
Gain (Max):3 dB
-
Wireless Application:Cellular
-
Antenna Type:Baton/Stick
-
Frequency Band:806 – 870 MHz
-
Port Configuration:Single Port
-
Band Type:Single Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$39.64
5
$35.37
10
$35.28
25
$33.32
50
$29.79
100
$28.10
250 +
$26.99
Click for Quote
Log in
to unlock special pricing