- Home ›
- All Products›
- TRA6927M3NWN-001
TRA6927M3NWN-001
TE Connectivity / Laird Antennas
OMNI,Ph,NMO,698/1710MHz WHT,,100W,NGP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,NMO,698/1710MHz WHT,,100W,NGP
Search Keywords: TRA6927M3NWN001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA6927M3NWN-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:Cellular , ISM
-
Port Configuration:Single Port
-
Band Type:Dual Band
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Dome/Puck
-
Frequency Band:1710 – 2700 MHz, 698 – 960 MHz
-
Gain (Max):2 dB
-
Antenna Style:Vehicular
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$59.54
10
$44.66
15
$41.68
20 +
$40.84
Click for Quote
Log in
to unlock special pricing