- Home ›
- All Products›
- TRA6927M3NB-001
TRA6927M3NB-001
TE Connectivity / Laird Antennas
OMNI,Ph,NMO,698/1710 MHz BK,3 dBi,100W,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,NMO,698/1710 MHz BK,3 dBi,100W,
Search Keywords: TRA6927M3NB001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA6927M3NB-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:Cellular , ISM
-
Gain (Max):3 dB
-
Port Configuration:Single Port
-
Mounting Location:External
-
Antenna Style:Vehicular
-
Antenna Type:Dome/Puck
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Dual Band
-
Frequency Band:1710 – 2700 MHz, 698 – 960 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$44.64
5
$41.77
10
$40.53
25
$38.89
50
$34.81
100
$31.84
250 +
$30.42
Click for Quote
Log in
to unlock special pricing