- Home ›
- All Products›
- TRA24-49003P
TRA24-49003P
TE Connectivity / Laird Antennas
OMNI,Ph,2400/4900MHZ 60W,3,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
OMNI,Ph,2400/4900MHZ 60W,3,
Search Keywords: TRA2449003P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:TRA24-49003P
-
Alias/AKA:TRA24/49003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Vehicular
-
Frequency Band:2400 – 2500 MHz, 4900 – 5850 MHz
-
Mounting Location:External
-
Wireless Application:ISM , Wi-Fi
-
Gain (Max):.9 dB
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Antenna Type:Baton/Stick
-
Band Type:Dual Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$66.34
10
$49.76
15
$46.44
20 +
$45.51
Click for Quote
Log in
to unlock special pricing