Image is representational - see mfr. specs

OMNI,Ph,NMO,2.4+4.9 GHz WHT,3dBi,60W,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
OMNI,Ph,NMO,2.4+4.9 GHz WHT,3dBi,60W,
Search Keywords: TRA2449003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    TRA24-49003
  • Alias/AKA:
    TRA24/49003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    MY
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gain (Max):
    3 dB
  • Band Type:
    Dual Band
  • Frequency Band:
    2400 – 2500 MHz, 4900 – 5850 MHz
  • Antenna Style:
    Vehicular
  • Mounting Location:
    External
  • Mounting Type:
    Stud/Screw/Lug Mount
  • Port Configuration:
    Single Port
  • Antenna Type:
    Baton/Stick
  • Wireless Application:
    Wi-Fi
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for out of Stock Qty:
5
11 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$66.07
5
$65.90
10
$49.42
15
$46.13
20 +
$45.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!