- Home ›
- All Products›
- SR249120D36RSM
SR249120D36RSM
TE Connectivity / Laird Antennas
Sectr, 120Deg, 36in, RSMAM 2400-5900MHz, 5dB
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Sectr, 120Deg, 36in, RSMAM 2400-5900MHz, 5dB
Search Keywords: SR249120D36RSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:SR249120D36RSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$131.47
5
$116.79
10
$111.79
15
$102.90
25
$101.36
50 +
$96.16
Click for Quote
Log in
to unlock special pricing