- Home ›
- All Products›
- S9025PRNF
S9025PRNF
TE Connectivity / Laird Antennas
Panel,RHCP,FIXED,NF 902-928MHz,5dBiC,flu
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Panel,RHCP,FIXED,NF 902-928MHz,5dBiC,flu
Search Keywords: S9025PRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S9025PRNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
-
Wireless Application:RFID
-
Frequency Band:902 – 928 MHz
-
Port Configuration:Single Port
-
Gain (Max):5.5 dB
-
Mounting Location:External
-
Antenna Type:Panel
-
Antenna Style:Panel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$120.98
5
$111.95
10
$91.32
20
$86.31
50
$76.01
100 +
$71.07
Click for Quote
Log in
to unlock special pricing