Image is representational - see mfr. specs

Panel,LHCP,fixed,NF 902-928MHz,5dBiC,flu

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Panel,LHCP,fixed,NF 902-928MHz,5dBiC,flu
Search Keywords: S9025PLNF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    S9025PLNF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529109100
  • COO:
    CN
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Port Configuration:
    Single Port
  • Mounting Type:
    Stud/Screw/Lug Mount
  • Antenna Type:
    Panel
  • Antenna Style:
    Panel
  • Band Type:
    Single Band
  • Mounting Location:
    External
  • Wireless Application:
    RFID
  • Gain (Max):
    5.5 dB
  • Frequency Band:
    902 – 928 MHz
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$111.85
5
$105.32
10
$86.69
20
$84.33
50
$73.78
100 +
$68.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!