Image is representational - see mfr. specs

Omni,PolMnt,23in,NF 896-960MHz,5dBi

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Omni,PolMnt,23in,NF 896-960MHz,5dBi
Search Keywords: S8963B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Laird Antennas
  • Part No:
    S8963B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    CN
  • ECCN:
    5A991.G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wireless Application:
    ISM , LoRaWAN
  • Antenna Style:
    Stick/Baton
  • Band Type:
    Single Band
  • Port Configuration:
    Single Port
  • Mounting Location:
    External
  • Cable Length:
    1.91 ft, .58 m
  • Mounting Type:
    Pole/Mast/Bracket Mount
  • Gain (Max):
    3 dB
  • Frequency Band:
    896 – 960 MHz
  • Antenna Type:
    Baton/Stick
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
2
$235.97
3
$235.39
4
$234.80
5 +
$230.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!