- Home ›
- All Products›
- S8060B
Omni,PolMnt,17in,NF 806-866MHz,2dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,PolMnt,17in,NF 806-866MHz,2dBi
Search Keywords: S8060B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S8060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:806 – 868 MHz
-
Cable Length:1.41 ft, .43 m
-
Antenna Style:Stick/Baton
-
Antenna Type:Baton/Stick
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
-
Mounting Location:External
-
Gain (Max):0 dB
-
Port Configuration:Single Port
-
Wireless Application:Cellular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$160.84
5
$148.84
10
$131.77
20
$126.36
50
$116.35
100 +
$114.81
Click for Quote
Log in
to unlock special pricing