- Home ›
- All Products›
- S4906WBFNF
S4906WBFNF
TE Connectivity / Laird Antennas
Omni,FixMnt,FIXED,NF 4900-5850MHz,8dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,FixMnt,FIXED,NF 4900-5850MHz,8dBi,
Search Keywords: S4906WBFNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S4906WBFNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:4900 – 5875 MHz
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Type:Baton/Stick
-
Wireless Application:Wi-Fi
-
Antenna Style:Stick/Baton
-
Band Type:Single Band
-
Gain (Max):8 dB
-
Mounting Type:Connector
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.18
5
$70.66
10
$58.75
25
$56.24
50
$52.13
100
$50.74
250 +
$49.98
Click for Quote
Log in
to unlock special pricing