- Home ›
- All Products›
- S24517PT36RSM
S24517PT36RSM
TE Connectivity / Laird Antennas
Sectr, 60 Deg, 36in, RSMAM 2400-5875MHz, 7dB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Sectr, 60 Deg, 36in, RSMAM 2400-5875MHz, 7dB
Search Keywords: S24517PT36RSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S24517PT36RSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$254.20
2
$244.04
6
$234.28
15
$224.91
44 +
$215.91
Click for Quote
Log in
to unlock special pricing