- Home ›
- All Products›
- S2406BFNM
TE Connectivity / Laird Antennas
S2406BFNM
Omni,FixMnt,fixed,NM 2400-2500MHz,8dBi
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Omni,FixMnt,fixed,NM 2400-2500MHz,8dBi
Search Keywords: S2406BFNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S2406BFNM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2500 MHz
-
Band Type:Single Band
-
Mounting Location:External
-
Gain (Max):8 dB
-
Port Configuration:Single Port
-
Antenna Type:Baton/Stick
-
Mounting Type:Connector
-
Antenna Style:Stick/Baton
-
Wireless Application:Wi-Fi
Frequently Asked Questions
Is S2406BFNM RoHS compliant?
Yes, S2406BFNM is RoHS compliant.
What is the lead time for S2406BFNM?
The standard lead time for S2406BFNM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
9
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
9
$101.08
10
$84.13
20
$79.52
50
$74.82
100 +
$73.83
Click for Quote
Log in
to unlock special pricing