- Home ›
- All Products›
- S2401240P12NF
TE Connectivity / Laird Antennas
S2401240P12NF
Panel,WalMnt,12in,NF 2400-2500MHz,12dBi
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Panel,WalMnt,12in,NF 2400-2500MHz,12dBi
Search Keywords: S2401240P12NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:S2401240P12NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Mounting Location:External
-
Band Type:Single Band
-
Mounting Type:Pole/Mast/Bracket Mount
-
Cable Length:.98 ft, .3 m
-
Frequency Band:2400 – 2500 MHz
-
Antenna Style:Panel
-
Antenna Type:Panel
-
Gain (Max):12 dB
-
Wireless Application:Wi-Fi
Frequently Asked Questions
Is S2401240P12NF RoHS compliant?
Yes, S2401240P12NF is RoHS compliant.
What is the lead time for S2401240P12NF?
The standard lead time for S2401240P12NF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$219.89
9
$150.35
14
$114.78
18 +
$112.48
Click for Quote
Log in
to unlock special pricing