- Home ›
- All Products›
- RD2458-5-SMA
RD2458-5-SMA
TE Connectivity / Laird Antennas
Dipol,RDuck,Fixed,SMAM 2400-5850MHz,5dBi
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dipol,RDuck,Fixed,SMAM 2400-5850MHz,5dBi
Search Keywords: RD24585SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:RD2458-5-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Connector
-
Band Type:Dual Band
-
Antenna Type:Terminal/Duck
-
Frequency Band:2400 – 2500 MHz, 4900 – 5850 MHz
-
Mounting Location:External
-
Antenna Style:Dipole
-
Gain (Max):5 dB
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$27.74
5
$25.95
10
$24.75
25
$24.01
50
$19.59
100
$18.52
250 +
$15.44
Click for Quote
Log in
to unlock special pricing