- Home ›
- All Products›
- RD2458-5-RSMA
RD2458-5-RSMA
TE Connectivity / Laird Antennas
Dipol,RDuck,Fixed,RSMAM 2400-5850MHz,5dB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Dipol,RDuck,Fixed,RSMAM 2400-5850MHz,5dB
Search Keywords: RD24585RSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:RD2458-5-RSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Mounting Location:External
-
Gain (Max):5 dB
-
Band Type:Dual Band
-
Mounting Type:Connector
-
Antenna Style:Dipole , Stubby
-
Frequency Band:2400 – 2500 MHz, 4900 – 5850 MHz
-
Antenna Type:Terminal/Duck
-
Wireless Application:Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$18.94
10
$18.06
25
$17.52
50
$14.72
100
$14.09
250
$11.58
500 +
$9.39
Click for Quote
Log in
to unlock special pricing