- Home ›
- All Products›
- QWFTB120
QWFTB120
TE Connectivity / Laird Antennas
WHIP,QW,1/4,118-970MHZ 544,0dBi,BK,GP,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP,QW,1/4,118-970MHZ 544,0dBi,BK,GP,
Search Keywords: QWFTB120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QWFTB120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Antenna Type:Whip
-
Port Configuration:Single Port
-
Mounting Type:Stud/Screw/Lug Mount
-
Wireless Application:Cellular , ISM , LoRaWAN , UHF , Vehicular , VHF
-
Frequency Band:118 – 970 MHz
-
Band Type:Wideband
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$14.22
25
$12.89
50
$12.31
100
$11.79
250
$11.30
500
$11.00
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing