- Home ›
- All Products›
- QWB430
WHIP, QW, 1/4,430-450MHz 440, 0dB, BK, G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, QW, 1/4,430-450MHz 440, 0dB, BK, G
Search Keywords: QWB430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QWB430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Application:UHF , Vehicular
-
Antenna Type:Whip
-
Frequency Band:430 – 450 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Band Type:Single Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$12.88
60
$9.66
90
$9.02
120 +
$8.84
Click for Quote
Log in
to unlock special pricing