- Home ›
- All Products›
- QWB152-L
QWB152-L
TE Connectivity / Laird Antennas
WHIP, QW, 1/4,152-162MHz 157, 0dB, BK, G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, QW, 1/4,152-162MHz 157, 0dB, BK, G
Search Keywords: QWB152L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QWB152-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Type:Stud/Screw/Lug Mount
-
Mounting Location:External
-
Port Configuration:Single Port
-
Frequency Band:152 – 162 MHz
-
Band Type:Single Band
-
Antenna Type:Whip
-
Wireless Application:Vehicular , VHF
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.03
25
$11.81
50
$11.28
100
$10.80
250
$10.36
500
$10.08
1,000 +
$9.95
Click for Quote
Log in
to unlock special pricing