- Home ›
- All Products›
- QWB144
WHIP, QW, 1/4,144-152MHz 148, 0dB, BK, G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, QW, 1/4,144-152MHz 148, 0dB, BK, G
Search Keywords: QWB144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QWB144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Mounting Location:External
-
Band Type:Single Band
-
Frequency Band:144 – 152 MHz
-
Antenna Type:Whip
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Wireless Application:Vehicular , VHF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.97
100
$9.68
250
$9.15
500
$8.91
1,000 +
$8.79
Click for Quote
Log in
to unlock special pricing