- Home ›
- All Products›
- QW8063-L
QW8063-L
TE Connectivity / Laird Antennas
WHIP, QW, 5/8,806-866MHz 836, 3dB, CH, G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WHIP, QW, 5/8,806-866MHz 836, 3dB, CH, G
Search Keywords: QW8063L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:QW8063-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:Cellular , Vehicular
-
Antenna Style:Whip
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Type:Whip
-
Mounting Location:External
-
Band Type:Single Band
-
Gain (Max):5.15 dB
-
Frequency Band:806 – 866 MHz
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.02
25
$10.89
50
$10.40
100
$10.10
250
$9.55
500
$9.29
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing