- Home ›
- All Products›
- PSQ24495-91RSM
PSQ24495-91RSM
TE Connectivity / Laird Antennas
Panel,Dband,91,RSMAM 2.4 - 6.0,5dBi,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Panel,Dband,91,RSMAM 2.4 - 6.0,5dBi,
Search Keywords: PSQ2449591RSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PSQ24495-91RSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2490 MHz, 4900 – 6000 MHz
-
Port Configuration:Multiple Ports
-
Antenna Type:Panel
-
Band Type:Dual Band
-
Cable Length:2.99 ft, .91 m
-
Mounting Type:Pole/Mast/Bracket Mount
-
Gain (Max):7.7 dB
-
Mounting Location:External
-
Antenna Style:Panel
-
Wireless Application:Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$117.68
5
$108.89
10
$102.22
20
$96.62
50
$89.17
100 +
$88.00
Click for Quote
Log in
to unlock special pricing