- Home ›
- All Products›
- PSQ24495-91NM
TE Connectivity / Laird Antennas
PSQ24495-91NM
Panel,Dband,91CM,NM 2.4-6.0,5dBi,
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PSQ24495-91NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Frequency Band:2400 – 2490 MHz, 4900 – 6000 MHz
-
Band Type:Dual Band
-
Antenna Style:Panel
-
Port Configuration:Multiple Ports
-
Mounting Type:Pole/Mast/Bracket Mount
-
Antenna Type:Panel
-
Cable Length:2.99 ft, .91 m
-
Gain (Max):7.7 dB
-
Mounting Location:External
-
Wireless Application:Wi-Fi