- Home ›
- All Products›
- PC906N
Yagi,FWA,12in,NF 896-940MHz,8.5dBd
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi,FWA,12in,NF 896-940MHz,8.5dBd
Search Keywords: PC906N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PC906N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Yagi
-
Mounting Location:External
-
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Frequency Band:896 – 940 MHz
-
Mounting Type:Pole/Mast/Bracket Mount
-
Gain (Max):10.6 dB
-
Port Configuration:Single Port
-
Antenna Style:Yagi/Log Periodic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$74.88
5
$74.02
10
$63.92
25
$60.75
50
$60.60
100
$59.43
250 +
$59.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments