- Home ›
- All Products›
- PC904N
Yagi,FWA,12in,NF 896-980MHz,6dBd
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi,FWA,12in,NF 896-980MHz,6dBd
Search Keywords: PC904N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PC904N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Wireless Application:ISM , LoRaWAN
-
Antenna Type:Yagi
-
Frequency Band:896 – 980 MHz
-
Gain (Max):8 dB
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Antenna Style:Yagi/Log Periodic
-
Mounting Location:External
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$79.82
5
$55.79
10
$51.47
25
$46.63
50
$44.18
100
$43.40
250 +
$42.67
Click for Quote
Log in
to unlock special pricing