- Home ›
- All Products›
- PC9013N
PC9013N
TE Connectivity / Laird Antennas
The PC9013N is a 13-element Yagi antenna designed for operation in the 902-928 MHz frequency band.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The PC9013N is a 13-element Yagi antenna designed for operation in the 902-928 MHz frequency band.
Search Keywords: PC9013N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PC9013N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Mounting Type:Pole/Mast/Bracket Mount
-
Frequency Band:902 – 928 MHz
-
Antenna Type:Yagi
-
Gain (Max):15 dB
-
Antenna Style:Yagi/Log Periodic
-
Mounting Location:External
-
Port Configuration:Single Port
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$194.41
5
$191.23
10
$162.05
20
$158.52
50
$155.00
100 +
$154.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT