- Home ›
- All Products›
- PC9010N
PC9010N
TE Connectivity / Laird Antennas
Yagi,FWA,12in,NF 928-960MHz,12dBd
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi,FWA,12in,NF 928-960MHz,12dBd
Search Keywords: PC9010N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:PC9010N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Style:Yagi/Log Periodic
-
Mounting Type:Pole/Mast/Bracket Mount
-
Band Type:Single Band
-
Gain (Max):14 dB
-
Frequency Band:928 – 960 MHz
-
Antenna Type:Yagi
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:ISM , LoRaWAN
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$88.48
5
$85.06
10
$77.54
20
$75.45
50
$70.47
100 +
$70.03
Click for Quote
Log in
to unlock special pricing